
* Images are for reference only
7-7 WS
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 7-7 WS
- JLCPCB Part #
- C5379890
- Package
- Plugin
- Description
- -10℃~+70℃ 1.8N 100mA 30V 5,000 cycles Blue DPDT Non-Latching PC Pin Rectangular Plunger Through Hole Without 插件 Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 981
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 948
In-stock Item Pricing
Qty Unit Price
1+
$0.1075
50+
$0.0849
150+
$0.0737
1000+
$0.0653
2000+
$0.0585
5000+
$0.0551
Related Products
Welcome back, may I help you?